Parametric Equivalent
Parametric Equivalent

SF18G-K | |
|---|---|
DigiKey Part Number | 1801-SF18G-KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SF18G-K |
Description | DIODE STANDARD 600V 1A DO204AL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | 10pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹5.40106 | ₹27,005.30 |
| 10,000 | ₹4.88518 | ₹48,851.80 |
| 15,000 | ₹4.62203 | ₹69,330.45 |
| 25,000 | ₹4.32633 | ₹1,08,158.25 |
| 35,000 | ₹4.15109 | ₹1,45,288.15 |
| 50,000 | ₹3.98076 | ₹1,99,038.00 |
| 1,25,000 | ₹3.60692 | ₹4,50,865.00 |
| 2,50,000 | ₹3.47118 | ₹8,67,795.00 |


