SK35B M4G is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: ₹0.00000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: ₹0.00000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 1,538
Unit Price: ₹30.17000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 5,765
Unit Price: ₹44.37000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: ₹6.90131
Datasheet

Similar


Diodes Incorporated
In Stock: 8,599
Unit Price: ₹36.38000
Datasheet

Similar


Diodes Incorporated
In Stock: 21,041
Unit Price: ₹36.38000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: ₹11.76042
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 118
Unit Price: ₹44.37000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 8,295
Unit Price: ₹42.60000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 1,355
Unit Price: ₹27.51000

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: ₹0.00000
Datasheet

Similar


onsemi
In Stock: 7,393
Unit Price: ₹27.51000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₹11.63519
Datasheet
ES3CBH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SK35B M4G

DigiKey Part Number
SK35BM4G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SK35B M4G
Description
DIODE SCHOTTKY 50V 3A DO214AA
Customer Reference
Detailed Description
Diode 50 V 3A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Technology
Voltage - DC Reverse (Vr) (Max)
50 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
750 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 50 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AA (SMB)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types