


SMF58AH | |
---|---|
DigiKey Part Number | 1801-SMF58AHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMF58AH |
Description | TVS DIODE 58VWM 95VC SOD123W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 95V Clamp 2.1A Ipp Tvs Diode Surface Mount SOD-123W |
Datasheet | Datasheet |
EDA/CAD Models | SMF58AH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 58V | |
Voltage - Breakdown (Min) | 64.4V | |
Voltage - Clamping (Max) @ Ipp | 95V | |
Current - Peak Pulse (10/1000µs) | 2.1A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123W | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
20,000 | ₹5.21507 | ₹1,04,301.40 |
30,000 | ₹4.99479 | ₹1,49,843.70 |
50,000 | ₹4.74612 | ₹2,37,306.00 |
70,000 | ₹4.70322 | ₹3,29,225.40 |