SR810 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 4,499
Unit Price: ₹51.25000
Datasheet

Similar


Diodes Incorporated
In Stock: 22,854
Unit Price: ₹42.87000
Datasheet

Similar


Diotec Semiconductor
In Stock: 1,210
Unit Price: ₹68.96000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: ₹12.67796
Datasheet
Diode 100 V 8A Through Hole DO-201AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR810

DigiKey Part Number
1801-SR810TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SR810
Description
DIODE SCHOTTKY 100V 8A DO201AD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 100 V 8A Through Hole DO-201AD
Datasheet
 Datasheet
EDA/CAD Models
SR810 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
8A
Voltage - Forward (Vf) (Max) @ If
920 mV @ 8 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 100 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-201AD
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₹20.01896₹50,047.40