
TSC966CW RPG | |
|---|---|
DigiKey Part Number | TSC966CWRPGTR-ND - Tape & Reel (TR) TSC966CWRPGCT-ND - Cut Tape (CT) TSC966CWRPGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSC966CW RPG |
Description | TRANS NPN 400V 0.3A SOT-223 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 400 V 300 mA Surface Mount SOT-223 |
Datasheet | Datasheet |
EDA/CAD Models | TSC966CW RPG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 300 mA | |
Voltage - Collector Emitter Breakdown (Max) | 400 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | 1µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 1mA, 5V | |
Frequency - Transition | - | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹62.43000 | ₹62.43 |
| 10 | ₹38.95200 | ₹389.52 |
| 100 | ₹24.96450 | ₹2,496.45 |
| 500 | ₹18.93912 | ₹9,469.56 |
| 1,000 | ₹16.99619 | ₹16,996.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹14.88963 | ₹37,224.08 |
| 5,000 | ₹13.58615 | ₹67,930.75 |
| 7,500 | ₹12.92192 | ₹96,914.40 |
| 12,500 | ₹12.17538 | ₹1,52,192.25 |
| 17,500 | ₹11.73324 | ₹2,05,331.70 |
| 25,000 | ₹11.30350 | ₹2,82,587.50 |
| 62,500 | ₹10.78629 | ₹6,74,143.12 |



