EMK212B7684MG-T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KEMET
In Stock: 0
Unit Price: ₹20.21531
Datasheet

Direct


TDK
In Stock: 8,000
Unit Price: ₹16.77000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 1,731
Unit Price: ₹56.84000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: ₹27.88423
Datasheet

Upgrade


KEMET
In Stock: 21,673
Unit Price: ₹27.02000
Datasheet

Upgrade


KEMET
In Stock: 34,125
Unit Price: ₹20.50000
Datasheet

Upgrade


KEMET
In Stock: 70,717
Unit Price: ₹27.02000
Datasheet

Upgrade


KEMET
In Stock: 4,975
Unit Price: ₹27.02000
Datasheet

Upgrade


TDK
In Stock: 3,203
Unit Price: ₹16.77000
Datasheet

Upgrade


TDK
In Stock: 1,490
Unit Price: ₹21.43000
Datasheet

Upgrade


TDK
In Stock: 9,980
Unit Price: ₹37.27000
Datasheet

Upgrade


TDK
In Stock: 3,184
Unit Price: ₹37.27000
Datasheet

Upgrade


TDK
In Stock: 5,867
Unit Price: ₹33.55000
Datasheet

Upgrade


TDK
In Stock: 1,750
Unit Price: ₹31.68000
Datasheet
0.68 µF ±20% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.68 µF ±20% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
TAIYO YUDEN MLCCs

EMK212B7684MG-T

DigiKey Part Number
EMK212B7684MG-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EMK212B7684MG-T
Description
CAP CER 0.68UF 16V X7R 0805
Customer Reference
Detailed Description
0.68 µF ±20% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
EDA/CAD Models
EMK212B7684MG-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes