HMF325B7104KNHT is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 680
Unit Price: ₹46.59000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₹20.20599
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: ₹115.95973
Datasheet
0.1 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMF325B7104KNHT

DigiKey Part Number
587-HMF325B7104KNHTTR-ND - Tape & Reel (TR)
587-HMF325B7104KNHTCT-ND - Cut Tape (CT)
587-HMF325B7104KNHTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HMF325B7104KNHT
Description
CAP CER 0.1UF 100V X7R 1210
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
HMF325B7104KNHT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±10%
Thickness (Max)
0.083" (2.10mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAASH32NSB7104KTNA01Taiyo Yuden680587-MAASH32NSB7104KTNA01CT-ND₹46.59000Parametric Equivalent
MCJCH32NSB7104KTPA01Taiyo Yuden0587-MCJCH32NSB7104KTPA01TR-ND₹20.20599Parametric Equivalent
1210Y1000104KETKnowles Syfer01210Y1000104KET-ND₹115.95973Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹46.59000₹46.59
10₹28.51500₹285.15
50₹21.32100₹1,066.05
100₹19.11240₹1,911.24
500₹15.37570₹7,687.85
1,000₹14.22112₹14,221.12
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹13.27295₹26,545.90
4,000₹12.49228₹49,969.12
6,000₹12.10160₹72,609.60
10,000₹11.66829₹1,16,682.90
14,000₹11.41515₹1,59,812.10
20,000₹11.17151₹2,23,430.20
Manufacturers Standard Package