HMK212B7333MG-T is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Taiyo Yuden
In Stock: 0
Unit Price: ₹3.92002
Datasheet

Direct


TDK
In Stock: 2,000
Unit Price: ₹16.77000
Datasheet

Upgrade


KEMET
In Stock: 6,364
Unit Price: ₹40.07000
Datasheet

Upgrade


KEMET
In Stock: 11,306
Unit Price: ₹29.82000
Datasheet

Upgrade


KEMET
In Stock: 22,953
Unit Price: ₹31.68000
Datasheet

Upgrade


TDK
In Stock: 63,175
Unit Price: ₹16.77000
Datasheet

Upgrade


Murata Electronics
In Stock: 2,500
Unit Price: ₹25.16000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 7,217
Unit Price: ₹26.09000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 21,062
Unit Price: ₹26.09000
Datasheet
0.033 µF ±20% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.033 µF ±20% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
TAIYO YUDEN MLCCs

HMK212B7333MG-T

DigiKey Part Number
HMK212B7333MG-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HMK212B7333MG-T
Description
CAP CER 0.033UF 100V X7R 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.033 µF ±20% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
HMK212B7333MG-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹3.75850₹11,275.50
Manufacturers Standard Package