


JMK212BJ106KG-T | |
|---|---|
DigiKey Part Number | 587-1303-2-ND - Tape & Reel (TR) 587-1303-1-ND - Cut Tape (CT) 587-1303-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JMK212BJ106KG-T |
Description | CAP CER 10UF 6.3V X5R 0805 |
Customer Reference | |
Detailed Description | 10 µF ±10% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | JMK212BJ106KG-T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JMK212BJ106KD-T | Taiyo Yuden | 3,52,197 | 587-1304-1-ND | ₹13.98000 | Direct |
| EMK212ABJ106KD-T | Taiyo Yuden | 1,00,658 | 587-2980-1-ND | ₹16.77000 | Upgrade |
| EMK212BJ106KG-T | Taiyo Yuden | 2,47,681 | 587-1295-1-ND | ₹15.84000 | Upgrade |
| LMK212BJ106KD-T | Taiyo Yuden | 7,17,644 | 587-1299-1-ND | ₹19.57000 | Upgrade |
| LMK212BJ106KG-T | Taiyo Yuden | 5,38,761 | 587-1300-1-ND | ₹12.11000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹21.43000 | ₹21.43 |
| 10 | ₹12.67300 | ₹126.73 |
| 50 | ₹9.07640 | ₹453.82 |
| 100 | ₹7.97670 | ₹797.67 |
| 500 | ₹6.13722 | ₹3,068.61 |
| 1,000 | ₹5.57066 | ₹5,570.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹4.87052 | ₹14,611.56 |
| 6,000 | ₹4.52853 | ₹27,171.18 |
| 9,000 | ₹4.35738 | ₹39,216.42 |
| 15,000 | ₹4.16765 | ₹62,514.75 |
| 21,000 | ₹4.05679 | ₹85,192.59 |
| 30,000 | ₹3.95015 | ₹1,18,504.50 |