LLBHB2520MKT1R0MG is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₹7.21632

Parametric Equivalent


Taiyo Yuden
In Stock: 2,990
Unit Price: ₹13.98000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 2,950
Unit Price: ₹16.77000
Datasheet
1 µH Shielded Wirewound Inductor 1.85 A 72mOhm Max 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LLBHB2520MKT1R0MG

DigiKey Part Number
587-LLBHB2520MKT1R0MGTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LLBHB2520MKT1R0MG
Description
FIXED IND 1UH 1.85A 72 MOHM SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
1 µH Shielded Wirewound Inductor 1.85 A 72mOhm Max 1008 (2520 Metric)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2.35A
Shielding
Shielded
DC Resistance (DCR)
72mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric)
Supplier Device Package
1008
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.047" (1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₹8.44638₹25,339.14
Manufacturers Standard Package