10 µH Shielded Wirewound Inductor 710 mA 230mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LSXBD3030QKT100M

DigiKey Part Number
587-LSXBD3030QKT100MTR-ND - Tape & Reel (TR)
587-LSXBD3030QKT100MCT-ND - Cut Tape (CT)
587-LSXBD3030QKT100MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LSXBD3030QKT100M
Description
FIXED IND 10UH 710MA 230 MOHM
Customer Reference
Detailed Description
10 µH Shielded Wirewound Inductor 710 mA 230mOhm Nonstandard
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
700mA
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
230mOhm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Self Resonant
28MHz
Part Status
Obsolete
Operating Temperature
-25°C ~ 120°C
Type
Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.059" (1.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LBXND3030QKT100MNGTaiyo Yuden0587-LBXND3030QKT100MNGTR-ND₹11.99946MFR Recommended
LCXND3030QKT100MNGTaiyo Yuden1,741587-LCXND3030QKT100MNGCT-ND₹25.52000MFR Recommended
LMXND3030QKT100MNGTaiyo Yuden0587-LMXND3030QKT100MNGTR-ND₹11.99946MFR Recommended
LSXND3030QKT100MNGTaiyo Yuden17587-LSXND3030QKT100MNGCT-ND₹20.79000MFR Recommended
In-Stock: 201
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹23.63000₹23.63
10₹19.37500₹193.75
100₹15.90600₹1,590.60