MFR Recommended
MFR Recommended
MFR Recommended
MFR Recommended

LSXBD6060YEL1R3N | |
|---|---|
DigiKey Part Number | 587-LSXBD6060YEL1R3NTR-ND - Tape & Reel (TR) 587-LSXBD6060YEL1R3NCT-ND - Cut Tape (CT) 587-LSXBD6060YEL1R3NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSXBD6060YEL1R3N |
Description | FIXED IND 1.3UH 4A 16 MOHM SMD |
Customer Reference | |
Detailed Description | 1.3 µH Shielded Wirewound Inductor 4 A 16mOhm Nonstandard |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 16mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 95MHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 120°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |


