Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MAASL168SC7225MTCA01 | |
|---|---|
DigiKey Part Number | 587-MAASL168SC7225MTCA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAASL168SC7225MTCA01 |
Description | CAP,0603,X7S,10V,2.2UF20% |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 10V Ceramic Capacitor X7S 0603 (1608 Metric) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹4.80770 | ₹19,230.80 |
| 8,000 | ₹4.29937 | ₹34,394.96 |
| 12,000 | ₹4.04109 | ₹48,493.08 |
| 20,000 | ₹3.75162 | ₹75,032.40 |
| 28,000 | ₹3.58057 | ₹1,00,255.96 |
| 40,000 | ₹3.41464 | ₹1,36,585.60 |
| 1,00,000 | ₹3.05167 | ₹3,05,167.00 |
| 2,00,000 | ₹2.82839 | ₹5,65,678.00 |

