Parametric Equivalent
Parametric Equivalent

MCASL168SC7225MTCA01 | |
|---|---|
DigiKey Part Number | 587-MCASL168SC7225MTCA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCASL168SC7225MTCA01 |
Description | MLCC, 0603, 10V, X7S, 2.2 UF20 % |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 10V Ceramic Capacitor X7S 0603 (1608 Metric) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹3.99395 | ₹15,975.80 |
| 8,000 | ₹3.55924 | ₹28,473.92 |
| 12,000 | ₹3.33831 | ₹40,059.72 |
| 20,000 | ₹3.09075 | ₹61,815.00 |
| 28,000 | ₹2.94448 | ₹82,445.44 |
| 40,000 | ₹2.80250 | ₹1,12,100.00 |
| 1,00,000 | ₹2.49203 | ₹2,49,203.00 |
| 2,00,000 | ₹2.30102 | ₹4,60,204.00 |
| 4,00,000 | ₹2.16657 | ₹8,66,628.00 |
