MBASH31LSB7224MTNA01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 215
Unit Price: ₹40.07000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₹6.93817
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₹10.24068
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₹12.29077
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₹6.93817
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₹6.93817
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₹12.29077
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₹12.29077
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₹6.93817
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₹6.93817
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₹12.29077
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₹6.93817
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: ₹2.82028
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 3,000
Unit Price: ₹27.02000
Datasheet
0.22 µF ±20% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBASH31LSB7224MTNA01

DigiKey Part Number
587-MBASH31LSB7224MTNA01TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MBASH31LSB7224MTNA01
Description
CAP CER 0.22UF 100V X7R 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.22 µF ±20% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MBASH31LSB7224MTNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₹6.93817₹13,876.34
Manufacturers Standard Package