MBASJ105SB5474KFNA01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 9,000
Unit Price: ₹8.87000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₹1.23198
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₹1.23198
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: ₹8.87000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 16,795
Unit Price: ₹8.87000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹0.82557
Datasheet

Parametric Equivalent


KEMET
In Stock: 5,65,855
Unit Price: ₹8.87000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 1,40,796
Unit Price: ₹8.87000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 1,14,836
Unit Price: ₹8.87000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 2,570
Unit Price: ₹8.87000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: ₹0.64361
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: ₹0.64361

Parametric Equivalent


Murata Electronics
In Stock: 1,530
Unit Price: ₹8.87000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 2,13,029
Unit Price: ₹12.42000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: ₹1.71593
Datasheet
MFG_MBASJ105SB5474KFNA01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBASJ105SB5474KFNA01

DigiKey Part Number
587-MBASJ105SB5474KFNA01TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MBASJ105SB5474KFNA01
Description
CAP CER 0.47UF 6.3V X5R 0402
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MBASJ105SB5474KFNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹1.23198₹12,319.80
Manufacturers Standard Package