Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MBAST105SB7104KFNA01 | |
|---|---|
DigiKey Part Number | 587-MBAST105SB7104KFNA01TR-ND - Tape & Reel (TR) 587-MBAST105SB7104KFNA01CT-ND - Cut Tape (CT) 587-MBAST105SB7104KFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBAST105SB7104KFNA01 |
Description | CAP CER 0.1UF 25V X7R 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MBAST105SB7104KFNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹4.10000 | ₹41.00 |
| 50 | ₹2.81420 | ₹140.71 |
| 100 | ₹2.42280 | ₹242.28 |
| 500 | ₹1.75748 | ₹878.74 |
| 1,000 | ₹1.55248 | ₹1,552.48 |
| 2,500 | ₹1.36014 | ₹3,400.35 |
| 5,000 | ₹1.20881 | ₹6,044.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹1.21543 | ₹12,154.30 |











