MBASU105SB7104KFNA01 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 18,459
Unit Price: ₹13.98000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₹2.63148
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₹11.18000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₹2.08429
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 11,241
Unit Price: ₹11.18000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 4,32,624
Unit Price: ₹12.11000
Datasheet

Parametric Equivalent


TDK
In Stock: 58,53,769
Unit Price: ₹9.32000
Datasheet

Parametric Equivalent


TDK
In Stock: 11,189
Unit Price: ₹9.32000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 17,093
Unit Price: ₹9.32000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 9,67,275
Unit Price: ₹9.32000
Datasheet

Parametric Equivalent


TDK
In Stock: 23,63,891
Unit Price: ₹12.11000
Datasheet

Parametric Equivalent


TDK
In Stock: 69,394
Unit Price: ₹12.11000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 13,85,954
Unit Price: ₹9.32000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: ₹0.75479
0.1 µF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBASU105SB7104KFNA01

DigiKey Part Number
587-MBASU105SB7104KFNA01TR-ND - Tape & Reel (TR)
587-MBASU105SB7104KFNA01CT-ND - Cut Tape (CT)
587-MBASU105SB7104KFNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MBASU105SB7104KFNA01
Description
CAP CER 0.1UF 50V X7R 0402
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MBASU105SB7104KFNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹13.05000₹13.05
10₹7.26900₹72.69
50₹5.08800₹254.40
100₹4.42630₹442.63
500₹3.52988₹1,764.94
1,000₹3.31369₹3,313.69
2,500₹3.01662₹7,541.55
5,000₹2.78347₹13,917.35
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹2.45396₹24,539.60
Manufacturers Standard Package