MMAST168AB7105MTNA01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₹2.27396
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₹1.74041
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₹3.72974
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 2,766
Unit Price: ₹10.65000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₹1.74041
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₹3.72974
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₹3.72974
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₹1.31668
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₹3.72974
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 4,000
Unit Price: ₹8.87000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 2,807
Unit Price: ₹8.87000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₹2.27396
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 17,000
Unit Price: ₹19.52000
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 7,956
Unit Price: ₹21.30000
Datasheet
MFG_MMAST168AB7105MTNA01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMAST168AB7105MTNA01

DigiKey Part Number
587-MMAST168AB7105MTNA01TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMAST168AB7105MTNA01
Description
CAP CER 1UF 25V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 µF ±20% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MMAST168AB7105MTNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹1.74041₹6,961.64
Manufacturers Standard Package