MLASA32MAC6157MPNDT1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 1,666
Unit Price: ₹297.26000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 1,000
Unit Price: ₹297.26000
Datasheet
150 µF ±20% 4V Ceramic Capacitor X6S 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLASA32MAC6157MPNDT1

DigiKey Part Number
587-MLASA32MAC6157MPNDT1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MLASA32MAC6157MPNDT1
Description
CAP CER 150UF 4V X6S 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
150 µF ±20% 4V Ceramic Capacitor X6S 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MLASA32MAC6157MPNDT1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.106" (2.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹125.63616₹1,25,636.16
Manufacturers Standard Package