Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MLASL168BB5106MTNB33 | |
|---|---|
DigiKey Part Number | 587-MLASL168BB5106MTNB33TR-ND - Tape & Reel (TR) 587-MLASL168BB5106MTNB33CT-ND - Cut Tape (CT) 587-MLASL168BB5106MTNB33DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLASL168BB5106MTNB33 |
Description | CAP CER 10UF 10V X5R 0603 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 10V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MLASL168BB5106MTNB33 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹13.98000 | ₹13.98 |
| 10 | ₹7.92100 | ₹79.21 |
| 50 | ₹5.85200 | ₹292.60 |
| 100 | ₹4.84570 | ₹484.57 |
| 500 | ₹3.96226 | ₹1,981.13 |
| 1,000 | ₹3.74701 | ₹3,747.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹3.03856 | ₹12,154.24 |











