MMASU105SB7102MFNA01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 10,000
Unit Price: ₹9.32000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₹0.48242
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₹0.48242
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₹0.48242
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 24,827
Unit Price: ₹9.32000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₹0.48242
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: ₹0.10856
Datasheet

Parametric Equivalent


KEMET
In Stock: 2,901
Unit Price: ₹32.62000
Datasheet

Parametric Equivalent


KEMET
In Stock: 7,211
Unit Price: ₹31.68000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹1.34768
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹0.86693
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹1.46940
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹1.33906
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹1.37324
Datasheet
1000 pF ±20% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMASU105SB7102MFNA01

DigiKey Part Number
587-MMASU105SB7102MFNA01TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMASU105SB7102MFNA01
Description
CAP CER 1000PF 50V X7R 0402
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
1000 pF ±20% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MMASU105SB7102MFNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹0.48242₹4,824.20
Manufacturers Standard Package