MMASU105SCG471JFNA01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₹0.90912
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 9,500
Unit Price: ₹9.32000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₹0.90912
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₹0.70887
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 9,920
Unit Price: ₹9.32000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 7,44,234
Unit Price: ₹9.32000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 34,569
Unit Price: ₹10.25000
Datasheet

Parametric Equivalent


KEMET
In Stock: 28,379
Unit Price: ₹38.21000
Datasheet

Parametric Equivalent


KEMET
In Stock: 68,343
Unit Price: ₹37.27000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₹12.44490
Datasheet

Parametric Equivalent


TDK
In Stock: 50,867
Unit Price: ₹9.32000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 1,81,069
Unit Price: ₹9.32000
Datasheet

Parametric Equivalent


TDK
In Stock: 1,54,705
Unit Price: ₹9.32000
Datasheet

Parametric Equivalent


TDK
In Stock: 491
Unit Price: ₹15.84000
Datasheet
470 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMASU105SCG471JFNA01

DigiKey Part Number
587-MMASU105SCG471JFNA01TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMASU105SCG471JFNA01
Description
CAP CER 470PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
470 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MMASU105SCG471JFNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹0.90912₹9,091.20
Manufacturers Standard Package