Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MSASJ105SC6225MFNA01 | |
|---|---|
DigiKey Part Number | 587-MSASJ105SC6225MFNA01TR-ND - Tape & Reel (TR) 587-MSASJ105SC6225MFNA01CT-ND - Cut Tape (CT) 587-MSASJ105SC6225MFNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASJ105SC6225MFNA01 |
Description | CAP CER 2.2UF 6.3V X6S 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 6.3V Ceramic Capacitor X6S 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASJ105SC6225MFNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹14.91000 | ₹14.91 |
| 10 | ₹8.29400 | ₹82.94 |
| 50 | ₹5.85200 | ₹292.60 |
| 100 | ₹5.08800 | ₹508.80 |
| 500 | ₹3.82436 | ₹1,912.18 |
| 1,000 | ₹3.43577 | ₹3,435.77 |
| 2,500 | ₹3.02519 | ₹7,562.97 |
| 5,000 | ₹2.77843 | ₹13,892.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹2.57557 | ₹25,755.70 |
| 20,000 | ₹2.40867 | ₹48,173.40 |
| 30,000 | ₹2.32508 | ₹69,752.40 |
| 50,000 | ₹2.23249 | ₹1,11,624.50 |
| 70,000 | ₹2.17837 | ₹1,52,485.90 |
| 1,00,000 | ₹2.12630 | ₹2,12,630.00 |





