Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MSASL21GBC6226MTNA01 | |
|---|---|
DigiKey Part Number | 587-MSASL21GBC6226MTNA01TR-ND - Tape & Reel (TR) 587-MSASL21GBC6226MTNA01CT-ND - Cut Tape (CT) 587-MSASL21GBC6226MTNA01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSASL21GBC6226MTNA01 |
Description | CAP CER 22UF 10V X6S 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 10V Ceramic Capacitor X6S 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MSASL21GBC6226MTNA01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹46.59000 | ₹46.59 |
| 10 | ₹28.23500 | ₹282.35 |
| 50 | ₹21.07860 | ₹1,053.93 |
| 100 | ₹18.88880 | ₹1,888.88 |
| 500 | ₹15.18560 | ₹7,592.80 |
| 1,000 | ₹14.04313 | ₹14,043.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹12.63292 | ₹37,898.76 |
| 6,000 | ₹11.94287 | ₹71,657.22 |
| 9,000 | ₹11.59731 | ₹1,04,375.79 |
| 15,000 | ₹11.21438 | ₹1,68,215.70 |
| 21,000 | ₹10.99049 | ₹2,30,800.29 |
| 30,000 | ₹10.77510 | ₹3,23,253.00 |





