NR3015T1R5N is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Taiyo Yuden
In Stock: 0
Unit Price: ₹12.06386

MFR Recommended


Taiyo Yuden
In Stock: 0
Unit Price: ₹12.70964

MFR Recommended


Taiyo Yuden
In Stock: 0
Unit Price: ₹10.65769
Datasheet

MFR Recommended


Taiyo Yuden
In Stock: 0
Unit Price: ₹12.06386

MFR Recommended


Taiyo Yuden
In Stock: 20
Unit Price: ₹20.50000
Datasheet

Similar


Bourns Inc.
In Stock: 18,822
Unit Price: ₹35.41000
Datasheet
1.5 µH Semi-Shielded Drum Core, Wirewound Inductor 1.82 A 48mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NR3015T1R5N

DigiKey Part Number
587-2617-2-ND - Tape & Reel (TR)
587-2617-1-ND - Cut Tape (CT)
587-2617-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NR3015T1R5N
Description
FIXED IND 1.5UH 1.82A 48 MOHM
Customer Reference
Detailed Description
1.5 µH Semi-Shielded Drum Core, Wirewound Inductor 1.82 A 48mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
NR3015T1R5N Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
1.8A
Shielding
Semi-Shielded
DC Resistance (DCR)
48mOhm Max
Q @ Freq
-
Frequency - Self Resonant
87MHz
Ratings
-
Operating Temperature
-25°C ~ 120°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.059" (1.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes