10 µH Semi-Shielded Drum Core, Wirewound Inductor 1.1 A 204mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NRS4012T100MDGJ

DigiKey Part Number
587-2878-2-ND - Tape & Reel (TR)
587-2878-1-ND - Cut Tape (CT)
587-2878-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NRS4012T100MDGJ
Description
FIXED IND 10UH 1.1A 204 MOHM SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10 µH Semi-Shielded Drum Core, Wirewound Inductor 1.1 A 204mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
NRS4012T100MDGJ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
800mA
Mfr
Shielding
Semi-Shielded
Series
DC Resistance (DCR)
204mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Self Resonant
30MHz
Part Status
Active
Operating Temperature
-25°C ~ 120°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.047" (1.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12,465
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹18.90000₹18.90
10₹15.68900₹156.89
100₹12.88170₹1,288.17
1,000₹10.59457₹10,594.57
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,500₹9.32520₹41,963.40
9,000₹8.79332₹79,139.88
13,500₹8.49666₹1,14,704.91
22,500₹8.13735₹1,83,090.38
31,500₹7.90929₹2,49,142.64
45,000₹7.67470₹3,45,361.50
Manufacturers Standard Package