TMK107BJ474MA-T is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Taiyo Yuden
In Stock: 3,13,668
Unit Price: ₹12.11000
Datasheet

Upgrade


Taiyo Yuden
In Stock: 2,01,913
Unit Price: ₹13.05000
Datasheet

Similar


Taiyo Yuden
In Stock: 0
Unit Price: ₹1.19912
Datasheet

Direct


TDK
In Stock: 4,650
Unit Price: ₹12.11000
Datasheet

Upgrade


TDK
In Stock: 3,31,330
Unit Price: ₹12.11000
Datasheet

Upgrade


TDK
In Stock: 81,359
Unit Price: ₹16.77000
Datasheet

Upgrade


TDK
In Stock: 18,894
Unit Price: ₹17.71000
Datasheet

Upgrade


TDK
In Stock: 8,615
Unit Price: ₹21.43000
Datasheet

Upgrade


TDK
In Stock: 2,526
Unit Price: ₹20.50000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 2,74,366
Unit Price: ₹10.25000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 42,831
Unit Price: ₹19.57000
Datasheet

Upgrade


Murata Electronics
In Stock: 30,825
Unit Price: ₹20.50000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 5,434
Unit Price: ₹41.93000
Datasheet
0.47 µF ±20% 25V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.47 µF ±20% 25V Ceramic Capacitor X5R 0603 (1608 Metric)
TAIYO YUDEN MLCCs

TMK107BJ474MA-T

DigiKey Part Number
TMK107BJ474MA-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TMK107BJ474MA-T
Description
CAP CER 0.47UF 25V X5R 0603
Customer Reference
Detailed Description
0.47 µF ±20% 25V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
TMK107BJ474MA-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes