TMK212BJ225MG-T is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Taiyo Yuden
In Stock: 10,899
Unit Price: ₹23.30000
Datasheet

Upgrade


Taiyo Yuden
In Stock: 21,008
Unit Price: ₹18.64000

Similar


Taiyo Yuden
In Stock: 16,83,179
Unit Price: ₹13.05000
Datasheet

Similar


Taiyo Yuden
In Stock: 2,030
Unit Price: ₹13.98000
Datasheet

Direct


TDK
In Stock: 304
Unit Price: ₹24.23000
Datasheet

Direct


TDK
In Stock: 12,761
Unit Price: ₹20.50000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 87,220
Unit Price: ₹26.09000
Datasheet

Upgrade


TDK
In Stock: 22,773
Unit Price: ₹19.57000
Datasheet

Upgrade


TDK
In Stock: 42,637
Unit Price: ₹20.50000
Datasheet

Upgrade


TDK
In Stock: 7,296
Unit Price: ₹50.32000
Datasheet

Upgrade


TDK
In Stock: 46,602
Unit Price: ₹43.80000
Datasheet

Upgrade


TDK
In Stock: 13,958
Unit Price: ₹50.32000
Datasheet

Upgrade


TDK
In Stock: 8,773
Unit Price: ₹48.46000
Datasheet

Upgrade


TDK
In Stock: 21,395
Unit Price: ₹46.59000
Datasheet
2.2 µF ±20% 25V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µF ±20% 25V Ceramic Capacitor X5R 0805 (2012 Metric)
TAIYO YUDEN MLCCs

TMK212BJ225MG-T

DigiKey Part Number
TMK212BJ225MG-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TMK212BJ225MG-T
Description
CAP CER 2.2UF 25V X5R 0805
Customer Reference
Detailed Description
2.2 µF ±20% 25V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
TMK212BJ225MG-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes