
C1608C0G2A182J080AE | |
---|---|
DigiKey Part Number | 445-180270-2-ND - Tape & Reel (TR) 445-180270-1-ND - Cut Tape (CT) 445-180270-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608C0G2A182J080AE |
Description | CAP CER 1800PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1800 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608C0G2A182J080AE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹21.30000 | ₹21.30 |
10 | ₹12.51200 | ₹125.12 |
50 | ₹9.03380 | ₹451.69 |
100 | ₹7.96000 | ₹796.00 |
500 | ₹6.22778 | ₹3,113.89 |
1,000 | ₹5.59772 | ₹5,597.72 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | ₹4.45586 | ₹17,823.44 |
8,000 | ₹4.23024 | ₹33,841.92 |
12,000 | ₹4.07139 | ₹48,856.68 |
20,000 | ₹4.04907 | ₹80,981.40 |
28,000 | ₹3.89784 | ₹1,09,139.52 |
40,000 | ₹3.88506 | ₹1,55,402.40 |
48,000 | ₹3.87890 | ₹1,86,187.20 |
96,000 | ₹3.80487 | ₹3,65,267.52 |
1,00,000 | ₹3.79652 | ₹3,79,652.00 |