
C4532X7T2W474K230KE | |
---|---|
DigiKey Part Number | 445-8873-2-ND - Tape & Reel (TR) 445-8873-1-ND - Cut Tape (CT) 445-8873-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C4532X7T2W474K230KE |
Description | CAP CER 0.47UF 450V X7T 1812 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 450V Ceramic Capacitor X7T 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C4532X7T2W474K230KE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.126" (3.20mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹141.98000 | ₹141.98 |
10 | ₹94.06400 | ₹940.64 |
50 | ₹81.69400 | ₹4,084.70 |
100 | ₹69.37690 | ₹6,937.69 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | ₹60.95550 | ₹30,477.75 |
1,000 | ₹57.61001 | ₹57,610.01 |
1,500 | ₹56.05233 | ₹84,078.49 |
2,500 | ₹54.32592 | ₹1,35,814.80 |
3,500 | ₹53.31677 | ₹1,86,608.70 |
5,000 | ₹52.34560 | ₹2,61,728.00 |
6,000 | ₹51.88554 | ₹3,11,313.24 |
12,000 | ₹50.33614 | ₹6,04,033.68 |
12,500 | ₹50.25382 | ₹6,28,172.75 |