
DF36A-50S-0.4V(51) | |
|---|---|
DigiKey Part Number | H11993TR-ND - Tape & Reel (TR) H11993CT-ND - Cut Tape (CT) H11993DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF36A-50S-0.4V(51) |
Description | CONN RCPT 50POS 0.016 GOLD SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Position Receptacle Connector 0.016" (0.40mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF36A-50S-0.4V(51) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Center Strip Contact | |
Style | Board to Cable/Wire | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Friction Lock | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 12.0µin (0.30µm) | |
Insulation Color | Black | |
Insulation Height | 0.059" (1.50mm) | |
Contact Length - Post | - | |
Operating Temperature | -35°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Gold | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Metal Cover, Solder Retention | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 30VAC | |
Applications | - | |
Insulation Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Contact Shape | - | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | 3.90µin (0.099µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹187.72366 | ₹7,50,894.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹302.85000 | ₹302.85 |
| 10 | ₹257.00700 | ₹2,570.07 |
| 100 | ₹218.40930 | ₹21,840.93 |
| 500 | ₹195.32718 | ₹97,663.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹280.49000 | ₹280.49 |
| 10 | ₹228.30600 | ₹2,283.06 |
| 100 | ₹186.10180 | ₹18,610.18 |
| 500 | ₹161.35156 | ₹80,675.78 |
| 1,000 | ₹151.74129 | ₹1,51,741.29 |

