
C1608C0G1H472J080AE | |
---|---|
DigiKey Part Number | 445-C1608C0G1H472J080AETR-ND - Tape & Reel (TR) 445-C1608C0G1H472J080AECT-ND - Cut Tape (CT) 445-C1608C0G1H472J080AEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608C0G1H472J080AE |
Description | SOFT TERMINATION,0603,C0G,50V,4. |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608C0G1H472J080AE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹22.19000 | ₹22.19 |
10 | ₹13.04500 | ₹130.45 |
50 | ₹9.38860 | ₹469.43 |
100 | ₹8.28830 | ₹828.83 |
500 | ₹6.41946 | ₹3,209.73 |
1,000 | ₹5.84353 | ₹5,843.53 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | ₹5.08081 | ₹20,323.24 |
8,000 | ₹4.75425 | ₹38,034.00 |
12,000 | ₹4.48758 | ₹53,850.96 |
20,000 | ₹4.40967 | ₹88,193.40 |
28,000 | ₹3.98975 | ₹1,11,713.00 |
40,000 | ₹3.97671 | ₹1,59,068.40 |
48,000 | ₹3.97043 | ₹1,90,580.64 |
96,000 | ₹3.94874 | ₹3,79,079.04 |