CGA8L2C0G1H473J160KA is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


TDK
In Stock: 455
Unit Price: ₹151.89000
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: ₹201.28000
Datasheet

Upgrade


KEMET
In Stock: 1,898
Unit Price: ₹168.67000
Datasheet

Upgrade


KEMET
In Stock: 4,000
Unit Price: ₹258.13000
Datasheet
0.047 µF ±5% 50V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA8L2C0G1H473J160KA

DigiKey Part Number
445-7888-2-ND - Tape & Reel (TR)
445-7888-1-ND - Cut Tape (CT)
445-7888-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA8L2C0G1H473J160KA
Description
CAP CER 0.047UF 50V C0G 1812
Customer Reference
Detailed Description
0.047 µF ±5% 50V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA8L2C0G1H473J160KA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹124.87000₹124.87
10₹81.81700₹818.17
50₹64.57780₹3,228.89
100₹59.27560₹5,927.56
500₹50.30926₹25,154.63
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹46.17646₹46,176.46
2,000₹43.95863₹87,917.26
3,000₹42.84723₹1,28,541.69
5,000₹41.61538₹2,08,076.90
7,000₹40.89547₹2,86,268.29
10,000₹40.20249₹4,02,024.90
Manufacturers Standard Package