CKG32KX7R2A474K335AJ is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TDK Corporation
In Stock: 467
Unit Price: ₹312.36000
Datasheet

MFR Recommended


TDK Corporation
In Stock: 1,000
Unit Price: ₹70.10000
Datasheet
CKG32KX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CKG32KX7R2A474K335AJ

DigiKey Part Number
445-10303-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CKG32KX7R2A474K335AJ
Description
CAP CER 0.47UF 100V X7R SMD
Customer Reference
Detailed Description
0.47 µF ±10% 100V Ceramic Capacitor X7R SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
CKG32KX7R2A474K335AJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
SMD, J-Lead
Size / Dimension
0.142" L x 0.102" W (3.60mm x 2.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.136" (3.45mm)
Lead Spacing
-
Lead Style
J-Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes