
CKG57KX7T2J334K335JJ | |
---|---|
DigiKey Part Number | 445-10483-2-ND - Tape & Reel (TR) 445-10483-1-ND - Cut Tape (CT) 445-10483-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CKG57KX7T2J334K335JJ |
Description | CAP CER 0.33UF 630V X7T SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 630V Ceramic Capacitor X7T SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | CKG57KX7T2J334K335JJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | SMD, J-Lead | |
Size / Dimension | 0.236" L x 0.197" W (6.00mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.138" (3.50mm) | |
Lead Spacing | - | |
Lead Style | J-Lead |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | ₹222.86785 | ₹2,22,867.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹519.13000 | ₹519.13 |
10 | ₹352.91900 | ₹3,529.19 |
50 | ₹285.56540 | ₹14,278.27 |
100 | ₹264.52510 | ₹26,452.51 |
500 | ₹228.59956 | ₹1,14,299.78 |