FK24X5R1E105KN000 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


TDK
In Stock: 4,782
Unit Price: ₹28.89000
Datasheet

Direct


TDK
In Stock: 1,480
Unit Price: ₹28.89000
Datasheet

Upgrade


TDK
In Stock: 20,068
Unit Price: ₹36.34000
Datasheet

Similar


TDK
In Stock: 420
Unit Price: ₹32.62000
Datasheet

Similar


TDK
In Stock: 897
Unit Price: ₹69.89000
Datasheet

Similar


TDK
In Stock: 11,074
Unit Price: ₹28.89000
Datasheet

Similar


TDK
In Stock: 455
Unit Price: ₹28.89000
Datasheet

Similar


TDK
In Stock: 15,636
Unit Price: ₹59.64000
Datasheet

Similar


TDK
In Stock: 659
Unit Price: ₹75.48000
Datasheet

Similar


TDK
In Stock: 21,035
Unit Price: ₹149.10000
Datasheet

Similar


TDK
In Stock: 2,766
Unit Price: ₹36.34000
Datasheet

Similar


TDK
In Stock: 300
Unit Price: ₹41.93000
Datasheet

Similar


TDK
In Stock: 340
Unit Price: ₹46.59000
Datasheet

Similar


TDK
In Stock: 2,805
Unit Price: ₹68.03000
Datasheet
1 µF ±10% 25V Ceramic Capacitor X5R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FK24X5R1E105KN000

DigiKey Part Number
445-FK24X5R1E105KN000-ND
Manufacturer
Manufacturer Product Number
FK24X5R1E105KN000
Description
CAP CER 1UF 25V X5R RADIAL
Customer Reference
Detailed Description
1 µF ±10% 25V Ceramic Capacitor X5R Radial
Datasheet
 Datasheet
EDA/CAD Models
FK24X5R1E105KN000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.177" L x 0.098" W (4.50mm x 2.50mm)
Height - Seated (Max)
0.217" (5.50mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in INR
Bulk
QuantityUnit PriceExt Price
500₹11.47120₹5,735.60
Manufacturers Standard Package