VLF10040T-150M3R1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Würth Elektronik
In Stock: 326
Unit Price: ₹210.60000
Datasheet

Similar


TDK
In Stock: 220
Unit Price: ₹118.35000
Datasheet

Similar


TDK
In Stock: 0
Unit Price: ₹139.78000
Datasheet

Similar


Sumida America Inc.
In Stock: 4,786
Unit Price: ₹102.50000
Datasheet

Similar


Eaton - Electronics Division
In Stock: 1,518
Unit Price: ₹69.89000
Datasheet

Similar


Bourns Inc.
In Stock: 31,598
Unit Price: ₹77.34000
Datasheet
15 µH Shielded Drum Core, Wirewound Inductor 3.1 A 42mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLF10040T-150M3R1

DigiKey Part Number
445-3563-2-ND - Tape & Reel (TR)
445-3563-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
VLF10040T-150M3R1
Description
FIXED IND 15UH 3.1A 42 MOHM SMD
Customer Reference
Detailed Description
15 µH Shielded Drum Core, Wirewound Inductor 3.1 A 42mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
VLF10040T-150M3R1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
3.1A
Shielding
Shielded
DC Resistance (DCR)
42mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.394" L x 0.382" W (10.00mm x 9.70mm)
Height - Seated (Max)
0.157" (4.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes