
LCXNE3030MKT100MN | |
|---|---|
DigiKey Part Number | 587-LCXNE3030MKT100MNTR-ND - Tape & Reel (TR) 587-LCXNE3030MKT100MNCT-ND - Cut Tape (CT) 587-LCXNE3030MKT100MNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCXNE3030MKT100MN |
Description | FIXED IND 10UH 720MA 270 MOHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 µH Wirewound Inductor 720 mA 270mOhm 1212 (3030 Metric) |
EDA/CAD Models | LCXNE3030MKT100MN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 730mA | |
DC Resistance (DCR) | 270mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 32MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 1212 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹18.64000 | ₹18.64 |
| 10 | ₹15.65500 | ₹156.55 |
| 25 | ₹14.46240 | ₹361.56 |
| 50 | ₹13.64240 | ₹682.12 |
| 100 | ₹12.86900 | ₹1,286.90 |
| 250 | ₹11.90172 | ₹2,975.43 |
| 500 | ₹11.22146 | ₹5,610.73 |
| 1,000 | ₹10.58034 | ₹10,580.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹9.97556 | ₹19,951.12 |
| 4,000 | ₹9.40573 | ₹37,622.92 |
| 6,000 | ₹9.08797 | ₹54,527.82 |
| 10,000 | ₹8.70320 | ₹87,032.00 |
| 14,000 | ₹8.45889 | ₹1,18,424.46 |
| 20,000 | ₹8.20759 | ₹1,64,151.80 |
| 50,000 | ₹7.59650 | ₹3,79,825.00 |
| 1,00,000 | ₹7.47818 | ₹7,47,818.00 |