B32522N6224K189 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 2,358
Unit Price: ₹66.16000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: ₹21.25563
Datasheet

Parametric Equivalent


TDK
In Stock: 3,950
Unit Price: ₹58.71000
Datasheet
0.22 µF Film Capacitor 200V 450V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32522N6224K189

DigiKey Part Number
B32522N6224K189-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
B32522N6224K189
Description
CAP FILM 0.22UF 10% 450VDC RAD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.22 µF Film Capacitor 200V 450V Polyester, Polyethylene Terephthalate (PET), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
B32522N6224K189 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
200V
Voltage Rating - DC
450V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.709" L x 0.236" W (18.00mm x 6.00mm)
Height - Seated (Max)
0.433" (11.00mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
Automotive; EMI, RFI Suppression
Ratings
AEC-Q200
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,400₹21.06046₹92,666.02
Manufacturers Standard Package