B32529E6473K289 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 13,698
Unit Price: ₹52.18000
Datasheet

Parametric Equivalent


TDK
In Stock: 1,500
Unit Price: ₹56.84000
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: ₹26.19127
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: ₹26.19127
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: ₹26.19127
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: ₹26.19127
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: ₹26.43305
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: ₹26.43305
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: ₹24.10396
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: ₹23.79796
Datasheet
0.047 µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32529E6473K289

DigiKey Part Number
B32529E6473K289-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
B32529E6473K289
Description
CAP FILM 0.047UF 10% 400VDC RAD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.047 µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
B32529E6473K289 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
200V
Voltage Rating - DC
400V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.287" L x 0.177" W (7.30mm x 4.50mm)
Height - Seated (Max)
0.374" (9.50mm)
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
Automotive; EMI, RFI Suppression
Ratings
AEC-Q200
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Tape & Box (TB)
QuantityUnit PriceExt Price
7,200₹14.12713₹1,01,715.34
Manufacturers Standard Package