B32653A1682J000 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TDK
In Stock: 3,887
Unit Price: ₹71.75000
Datasheet

Similar


TDK
In Stock: 0
Unit Price: ₹31.26996
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: ₹49.16726
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: ₹49.24983
Datasheet
6800 pF Film Capacitor 500V 1600V (1.6kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32653A1682J000

DigiKey Part Number
B32653A1682J000-ND
Manufacturer
Manufacturer Product Number
B32653A1682J000
Description
CAP FILM 6800PF 5% 1.6KVDC RAD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
6800 pF Film Capacitor 500V 1600V (1.6kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
B32653A1682J000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
500V
Voltage Rating - DC
1600V (1.6kV)
Dielectric Material
Operating Temperature
-55°C ~ 100°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.043" L x 0.236" W (26.50mm x 6.00mm)
Height - Seated (Max)
0.591" (15.00mm)
Termination
PC Pins
Lead Spacing
0.886" (22.50mm)
Applications
DC Link, DC Filtering; High Pulse, DV/DT
Ratings
AEC-Q200
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Bulk
QuantityUnit PriceExt Price
2,880₹45.50453₹1,31,053.05
Manufacturers Standard Package