0.22 µF Film Capacitor 500V 1250V (1.25kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32654A7224J000

DigiKey Part Number
495-6897-ND
Manufacturer
Manufacturer Product Number
B32654A7224J000
Description
CAP FILM 0.22UF 5% 1.25KVDC RAD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.22 µF Film Capacitor 500V 1250V (1.25kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
B32654A7224J000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 100°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
1.240" L x 0.551" W (31.50mm x 14.00mm)
Part Status
Active
Height - Seated (Max)
0.965" (24.50mm)
Capacitance
Termination
PC Pins
Tolerance
±5%
Lead Spacing
1.083" (27.50mm)
Voltage Rating - AC
500V
Applications
DC Link, DC Filtering; High Pulse, DV/DT
Voltage Rating - DC
1250V (1.25kV)
Ratings
AEC-Q200
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B32656A7224J000TDK2,595495-B32656A7224J000-ND₹486.43000Similar
In-Stock: 12
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹265.58000₹265.58
10₹184.78800₹1,847.88
50₹152.71320₹7,635.66
260₹131.94781₹34,306.43
520₹125.70792₹65,368.12
1,040₹120.57283₹1,25,395.74
2,600₹115.14707₹2,99,382.38
5,200₹111.87481₹5,81,749.01
Manufacturers Standard Package