0.22 µF Film Capacitor 500V 1250V (1.25kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32656A7224J000

DigiKey Part Number
495-B32656A7224J000-ND
Manufacturer
Manufacturer Product Number
B32656A7224J000
Description
CAP FILM 0.22UF 5% 1.25KVDC RAD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.22 µF Film Capacitor 500V 1250V (1.25kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
B32656A7224J000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 100°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
1.654" L x 0.551" W (42.00mm x 14.00mm)
Part Status
Active
Height - Seated (Max)
0.984" (25.00mm)
Capacitance
Termination
PC Pins
Tolerance
±5%
Lead Spacing
1.476" (37.50mm)
Voltage Rating - AC
500V
Applications
DC Link, DC Filtering; High Pulse, DV/DT
Voltage Rating - DC
1250V (1.25kV)
Ratings
AEC-Q200
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B32654A7224J000TDK12495-6897-ND₹4.15000Similar
In-Stock: 2,595
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹486.43000₹486.43
10₹354.48000₹3,544.80
50₹301.75500₹15,087.75
345₹263.13835₹90,782.73
690₹253.64554₹1,75,015.42
1,035₹248.89035₹2,57,601.51
2,760₹239.38943₹6,60,714.83
Manufacturers Standard Package