10 µH Unshielded Drum Core, Wirewound Inductor 4.3 A 32mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82479A1103M000

DigiKey Part Number
495-2702-2-ND - Tape & Reel (TR)
495-2702-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
B82479A1103M000
Description
FIXED IND 10UH 4.3A 32 MOHM SMD
Customer Reference
Detailed Description
10 µH Unshielded Drum Core, Wirewound Inductor 4.3 A 32mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
B82479A1103M000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Last Time Buy
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
10A
Shielding
Unshielded
DC Resistance (DCR)
32mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 150°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.730" L x 0.600" W (18.54mm x 15.24mm)
Height - Seated (Max)
0.280" (7.11mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 182
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Last Time Buy Date: 31/07/2026
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹113.69000₹113.69
10₹93.65200₹936.52
100₹76.99960₹7,699.96
Tape & Reel (TR)
QuantityUnit PriceExt Price
250₹66.91128₹16,727.82
Manufacturers Standard Package