
C1005C0G1H102J050BE | |
|---|---|
DigiKey Part Number | 445-C1005C0G1H102J050BETR-ND - Tape & Reel (TR) 445-C1005C0G1H102J050BECT-ND - Cut Tape (CT) 445-C1005C0G1H102J050BEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005C0G1H102J050BE |
Description | SOFT TERMINATION,0402,C0G,50V,1N |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005C0G1H102J050BE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹17.71000 | ₹17.71 |
| 10 | ₹9.97100 | ₹99.71 |
| 50 | ₹7.04480 | ₹352.24 |
| 100 | ₹6.15960 | ₹615.96 |
| 500 | ₹4.67608 | ₹2,338.04 |
| 1,000 | ₹4.21853 | ₹4,218.53 |
| 2,500 | ₹3.73638 | ₹9,340.95 |
| 5,000 | ₹3.44639 | ₹17,231.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹3.11614 | ₹31,161.40 |
| 20,000 | ₹2.92553 | ₹58,510.60 |
| 30,000 | ₹2.83009 | ₹84,902.70 |
| 50,000 | ₹2.72429 | ₹1,36,214.50 |
| 70,000 | ₹2.66247 | ₹1,86,372.90 |
| 1,00,000 | ₹2.60299 | ₹2,60,299.00 |