
C1005C0G1H331J050BE | |
|---|---|
DigiKey Part Number | 445-C1005C0G1H331J050BETR-ND - Tape & Reel (TR) 445-C1005C0G1H331J050BECT-ND - Cut Tape (CT) 445-C1005C0G1H331J050BEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005C0G1H331J050BE |
Description | SOFT TERMINATION,0402,C0G,50V,0. |
Customer Reference | |
Detailed Description | 330 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005C0G1H331J050BE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹13.05000 | ₹13.05 |
| 10 | ₹7.45500 | ₹74.55 |
| 50 | ₹5.21840 | ₹260.92 |
| 100 | ₹4.52880 | ₹452.88 |
| 500 | ₹3.38452 | ₹1,692.26 |
| 1,000 | ₹3.03227 | ₹3,032.27 |
| 2,500 | ₹2.66027 | ₹6,650.68 |
| 5,000 | ₹2.43700 | ₹12,185.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹2.18885 | ₹21,888.50 |
| 20,000 | ₹2.04199 | ₹40,839.80 |
| 30,000 | ₹1.96846 | ₹59,053.80 |
| 50,000 | ₹1.88704 | ₹94,352.00 |
| 70,000 | ₹1.83941 | ₹1,28,758.70 |
| 1,00,000 | ₹1.79363 | ₹1,79,363.00 |