
C1005X7R1H223K050BE | |
|---|---|
DigiKey Part Number | 445-173654-2-ND - Tape & Reel (TR) 445-173654-1-ND - Cut Tape (CT) 445-173654-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005X7R1H223K050BE |
Description | CAP CER 0.022UF 50V X7R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005X7R1H223K050BE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹13.98000 | ₹13.98 |
| 10 | ₹7.92100 | ₹79.21 |
| 50 | ₹5.53520 | ₹276.76 |
| 100 | ₹4.81770 | ₹481.77 |
| 500 | ₹3.60630 | ₹1,803.15 |
| 1,000 | ₹3.23449 | ₹3,234.49 |
| 2,500 | ₹2.84366 | ₹7,109.15 |
| 5,000 | ₹2.60846 | ₹13,042.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹2.34596 | ₹23,459.60 |
| 20,000 | ₹2.19141 | ₹43,828.20 |
| 30,000 | ₹2.11399 | ₹63,419.70 |
| 50,000 | ₹2.02825 | ₹1,01,412.50 |
| 70,000 | ₹1.97811 | ₹1,38,467.70 |
| 1,00,000 | ₹1.92990 | ₹1,92,990.00 |