
C1005X8R1H103K050BE | |
|---|---|
DigiKey Part Number | 445-173797-2-ND - Tape & Reel (TR) 445-173797-1-ND - Cut Tape (CT) 445-173797-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005X8R1H103K050BE |
Description | CAP CER 10000PF 50V X8R 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X8R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005X8R1H103K050BE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹17.71000 | ₹17.71 |
| 10 | ₹10.25000 | ₹102.50 |
| 50 | ₹7.24980 | ₹362.49 |
| 100 | ₹6.34600 | ₹634.60 |
| 500 | ₹4.82144 | ₹2,410.72 |
| 1,000 | ₹4.35272 | ₹4,352.72 |
| 2,500 | ₹3.85864 | ₹9,646.60 |
| 5,000 | ₹3.56157 | ₹17,807.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹3.22228 | ₹32,222.80 |
| 20,000 | ₹3.02691 | ₹60,538.20 |
| 30,000 | ₹2.92908 | ₹87,872.40 |
| 50,000 | ₹2.82067 | ₹1,41,033.50 |
| 70,000 | ₹2.75728 | ₹1,93,009.60 |
| 1,00,000 | ₹2.69631 | ₹2,69,631.00 |
