C1005Y5V1A474Z is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


YAGEO
In Stock: 80,000
Unit Price: ₹9.32000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: ₹1.08778
Datasheet

Parametric Equivalent


YAGEO
In Stock: 19,335
Unit Price: ₹9.32000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: ₹0.00000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 29,600
Unit Price: ₹9.32000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: ₹12.01447
Datasheet
0.47 µF -20%, +80% 10V Ceramic Capacitor Y5V (F) 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1005Y5V1A474Z

DigiKey Part Number
445-3443-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1005Y5V1A474Z
Description
CAP CER 0.47UF 10V Y5V 0402
Customer Reference
Detailed Description
0.47 µF -20%, +80% 10V Ceramic Capacitor Y5V (F) 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1005Y5V1A474Z Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
-20%, +80%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-30°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes